Bourns CV201210 Ferrite Multilayer Chip Inductors

Bourns CV201210 Ferrite Multilayer Chip Inductors feature a nickel barrier and monolithic construction that allows for high frequency and reliability. These inductors are magnetically shielded to provide low radiation. The inductors are ideal for use in DC-DC converters and prevent electromagnetic interference to signals on the secondary side of electronic equipment. CV201210 inductors are RoHS compliant and are available in an inductance range from 0.047µH to 33µH.

Features

  • Available in 0805 size
  • Compliant with RoHS
  • Features magnetic shielding
  • Low height, as low as 0.85mm
  • Nickel barrier construction

Applications

  • DC-DC converters
  • Prevention of electromagnetic interference to signals on the secondary side of electronic equipment

Technical Specifications

Parameters Values
Inductance range 0.047µH to 33µH
Current range 5mA to 300mA
Operating temperature range -55°C to +125°C
Maximum direct current resistance range 200mΩ to 1250mΩ
Self-resonating frequency range 13MHz to 320MHz