Bourns CRE2512 High Power Current Sense Chip Resistors meet many requirements of a high-powered current sense resistor of up to 3W. These resistors offer low resistance values of 1mΩ to 9mΩ to help minimize power consumption. The CRE2512 high power current sense chip resistors come standard with a 1% resistance tolerance to help maximize energy savings. The standard Temperature Coefficient of Resistance (TCR) is just ±75PPM/°C which ensures a stable operating accuracy over wide temperature ranges. Typical applications include input amplifiers, power supplies, and white goods.
Bourns CRE2512 Current Sense Chip Resistors
Features
- Inductance less than 5nH
- Low EMF and RoHS-compliant
- Mn/Cu alloy resistor
- Power rating at 70°C is 2W and 3W
Applications
- Battery pack
- Input amplifiers
- Power supplies
- Stepper motor drives
- White goods