Bourns CRT-A Thin Film Precision Chip Resistors

Bourns CRT-A Series Thin Film AEC-Q200 Precision Chip Resistors feature a wide range of Temperature Coefficient of Resistance (TCR) and come in 0402, 0603, 0805, and 1206 packages. These resistors are designed for enhanced signal quality in SMD packages. The CRT-A series thin film chip resistors operate within a temperature range from -55°C to +155°C and have a maximum working voltage range from 50V to 200V. Typical applications include SD cards, DDR memory modules, navigation equipment, and automotive.

Features

  • Four sizes of packages are available
  • Resistant to sulphur
  • RoHS and AEC-Q200-compliant
  • Wide resistance range available

Applications

  • Automation equipment
  • Automotive
  • DDR memory modules
  • Navigation equipment
  • Precision circuits
  • SD cards

Technical Specifications

Parameters Values
Operating temperature range -55°C to +155°C
Maximum working voltage range 50V to 200V
Maximum overload voltage range 100V to 400V
Temperature coefficient of resistance 10PPM/°C to 50PPM/°C