Bourns CMF-SDP Telecom CPTC Resettable Fuses
Bourns CMF-SDP Series Telecom CPTC Resettable Fuses are designed for reliable overcurrent protection in telecom applications. These fuses feature two resistance-matched PTCs housed in a compact plastic casing and offer narrow resistance tolerance and are RoHS compliant. The CMF-SDP telecom CPTC operates within a temperature range from -40°C to +125°C and offers a rated voltage of 230V. Typical applications include Customer Premise Equipment (CPE), Central Offices (CO), and access equipment.
Features
- Compact design
- Dual resistance-matched PTCs for enhanced protection
- Durable construction for long-lasting use
- Reliable performance under varying conditions
- Resettable functionality for convenience
- RoHS compliant for environmental safety
Applications
- Access equipment
- Central Office (CO)
- Customer Premise Equipment (CPE)
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Maximum Induction Voltage | 600Vac |
| Rated Voltage | 230Vac |
| Hold Current Range | 0.07A to 0.18A |
| Maximum Trip Current | 0.36A |