Bourns ChipGuard MLC ESD Protectors
Bourns ChipGuard MLC Series ESD Protectors are designed to safeguard sensitive electronic components from electrostatic discharge damage. These ESD protectors are compliant with IEC 61000-4-2 Level 4 standards and offer exceptional ESD protection exceeding 25kV. The ChipGuard MLC ESD protectors offer low capacitance under 0.5pF and leakage currents below 50nA and they ensure minimal impact on signal integrity. These RoHS compliant protectors are available in 0402 and 0603 package options and are typically used for USB 3.0, HDMI 1.4, DVI, memory protection, and SIM card ports.
Features
- Available in convenient tape and reel packaging
- Meets IEC 61000-4-2 Level 4 ESD protection standards
- Operates at voltages of 3.3V, 5V, 12V, and 24V
- Provides ESD protection greater than 25kV
- RoHS compliant for environmental safety
Applications
- Digital Visual Interface (DVI)
- HDMI 1.4
- Memory protection
- SIM card ports
- USB 3.0/USB OTG
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Leakage Current | 5nA |
| Typical Clamping Voltage | 25V |
| Maximum Capacitance ar 1Vrms | 0.5pF |
| Maximum Operating Temperature | +125°C |
| Maximum Response Time | 1ns |