Bourns ChipGuard MLA Varistor ESD Protectors
Bourns ChipGuard MLA Series Varistor ESD Clamp Protectors are advanced multilayered varistors designed for automotive applications requiring robust ESD protection. These varistors are compliant with AEC-Q200 and IEC 61000-4-2 standards and ensure low leakage current and feature an impressive response time of less than 0.5ns, making them ideal for safeguarding sensitive electronic circuits. The ChipGuard MLA series varistor ESD clamp protectors are RoHS compliant and available in industry-standard 0603, 0805, and 1206 packages. Typical applications include HDMI, CANbus, Ethernet, and GPS systems.
Features
- AEC-Q200 and IEC 61000-4-2 compliant
- Available in 0603, 0805, and 1206 packages
- Compliant to RoHS
- High transient current capability
- Low leakage current
- Multilayered varistor technology
Applications
- Camera links
- CANbus
- Circuits sensitive to ESD
- Ethernet
- GPS
- HDMI
- Sensors
- Touchscreen interfaces
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°Cto+125°C |
| Response Time | <1ns |
| Maximum DC Working Voltage | 56Vdc |
| Maximum Transient Current | 200A |
| Maximum Voltage Rating | 40Vrms |
| Packages | 0603, 0805, 1206 |