Bourns CAT10 and CAY10 Chip Resistor Arrays

Bourns CAT10 and CAY10 Chip Resistor Arrays feature a thick film on a ceramic substrate with a topside protective coating and are used for most of the soldering processes. The CAT10 chip resistor arrays come in a concave termination style and include 4 isolated resistors in a 0804-size package. The CAY10 chip resistor arrays come in a convex termination style and include 2/4 isolated resistors in a 0404/0804 size package. These chip resistor arrays operate within a temperature range from -55°C to +125°C and a resistance range from 3Ω to 1MΩ. The CAT10 and CAY10 chip resistor arrays are typically used in telecommunications, consumer goods, medical, and portable electronics.

Features

  • 2/4 isolated resistors in a 0404/0804 size package (CAY10)
  • 4 isolated resistors in an 0804-size package (CAT10)
  • E24 resistance series
  • Protective glass overcoat for resistor protection
  • RoHS-compliant construction
  • Suitable for automated PCB assembly and soldering processes
  • Supplied on reels with paper tape for automatic placement
  • Zero-ohm jumper option available

Applications

  • Consumer goods
  • Medical
  • Portable electronics
  • Telecommunications

Technical Specifications

Parameters Values
Maximum Overload Voltage 50V
Maximum Working Voltage 25V
Operating Temperature Range -55°C to +125°C
Power Rating per Resistor 0.0625W
Resistance Tolerance ±5%