Bourns BTJ SMD Thermal Jumper Chips
Bourns BTJ SMD Thermal Jumper Chips are designed for efficient thermal dissipation with high insulation resistance. These components provide high thermal conductivity and low capacitance. The BTJ SMD thermal jumper chips operate within a temperature range from -55°C to +155°C and a moisture sensitivity level of 1. These chips have a maximum capacitance of 0.26pF and a maximum thermal resistance of 20°C/W. Typical applications include amplifiers, power supplies, converters, data servers, and various ECUs.
Features
- Corrosion-resistant design
- Halogen-free
- Offers high efficiency
- Offers high insulation resistance
- Low capacitance value
- Low power loss
- Reduced CO₂ impact
- RoHS compliant
Applications
- Amplifiers
- Converters
- Data servers
- Pin and laser diodes
- Power supplies
- Switching power supplies
- Various ECUs
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +155°C |
| Moisture Sensitivity Level | 1 |
| Maximum Capacitance | 0.26pF |
| Maximum Dielectric Withstand Voltage | >5kVac |
| Maximum Thermal Resistance | 20°C/W |
Video
This TTI Tech Specs video for Bourns BTJ SMD Thermal Jumper Chips explains that they are available in sizes from 0603 to 2512, including standard and long-side terminations, and have a dielectric withstand voltage of 1.5kVac to 5kVac.
See video transcript below
Video Transcript
You can use a capacitor to block DC and let AC pass, you can use a filter to keep your signal and remove the noise, and now you can use Bourns’ BTJ Series SMD thermal jumper chip to extract heat without messing up your circuit design. The BTJ series thermal jumpers feature an aluminum nitride construction for efficient thermal conductivity while maintaining high electrical isolation. With thermal resistance as low as 4°C/W and operation up to 155°C, these thermal jumpers can effectively move heat from a component into a PCB heatsink, reducing component temperature and improving system reliability. They’re available in sizes from 0603 to 2512 including standard and long-side terminations, have a 1.5kVac to 5kVac dielectric withstand voltage for effective isolation, and the capacitance ranges from 0.07pF to 26pF for minimal impact on the circuit.