Bourns BSD SiC Schottky Barrier Diodes

Bourns BSD Series SiC Schottky Barrier Diodes are ideal power conversion solutions to help increase efficiency and switching performance with less power loss. These Schottky barrier diodes come in six package options and provide high-power integration with dual diodes that help reduce PCB form factor. The BSD Series SiC diodes offer 650V to 1200V voltage operation with current ranging from 6A to 10A. These Bourns diodes are useful in high-temperature tolerance applications such as solar inverters, motor drives, Uninterruptible Power Supplies (UPS), base stations, and smart grids.

Features

  • Excellent thermal performance
  • Faster switching speed with optimal efficiency
  • Flammability rating of UL 94V-0
  • High peak forward surge capability
  • Package options include TO220-2, TO247-3, TO252 and DFN8x8
  • Reduced PCB form factor 
  • RoHS-compliant, Pb-free, and halogen-free

Applications

  • DC-DC, AC-DC converters
  • Motor drives
  • Photovoltaic inverters
  • Power Factor Correction (PFC)
  • Switched-Mode Power Supplies (SMPS)
  • Telecommunications

Technical Specifications

Parameters Values
Repetitive peak reverse voltage range (VRRM)  650V to 1200V
Average forward current range IF(AV) 5A to 10A
Total power dissipation 85.7W
Operating junction temperature range (Tj) -55°C to +175°C
Recovered charge range (Qr) 9nC to 24nC