Bourns BPS240 Series Humidity Sensors support operation under low voltage with the recommended power supply voltage from 1.62V to 5.5V DC and also offer low current consumption. These sensors have amazing reliable capacitive technology with a fast response time and offer typical relative humidity accuracy of ±2%. The BPS240 series humidity sensors operate within a temperature range from -40°C to +105°C and provide humidity detection of 0% to 100% RH with a maximum supply voltage of 0.3V to 7V. Typical applications include climate monitoring, HVAC systems, process monitoring, and analysis equipment.
Bourns BPS240 Humidity Sensors
Features
- Fast response time
- I2C communication protocol
- Low current consumption
- Low voltage operation
- Operating temperature range from -40°C to +105°C
- Relative humidity accuracy of ±2 % (typical)
- Reliable capacitive technology
- Storage temperature range from -50°C to +125°C
Applications
- Consumer:
- Office automation
- White goods
- Industrial:
- Climate monitoring, interior, and exterior
- HVAC systems
- Process monitoring
- Medical devices (low/medium risk):
- Analysis equipment
- Diagnostic equipment