Bourns BID IGBTs

Bourns BID Series Insulated Gate Bipolar Transistors (IGBTs) discrete solution devices use advanced Trench-Gate Field-Stop technology. These IGBTs provide greater control of the dynamic characteristics, resulting in a lower Collector-Emitter Saturation Voltage (VCE(sat)) and fewer switching losses. In addition, due to the thermally efficient TO-252, TO-247, and TO-247N packages, these devices can provide a lower thermal resistance RTH(j-c). Typical applications include Switch-Mode Power Supplies (SMPS), Uninterruptible Power Sources (UPS), and Power Factor Correction (PFC).

Features

  • Advanced Trench-Gate Field-Stop (TGFS) technology
  • Discrete IGBT co-packed with Fast Recovery Diode (FRD)
  • Low saturation voltage drop (VCE(sat))
  • Low switching loss
  • Optimized for conduction
  • Qualified according to JEDEC standards for power-switching products
  • Robust and RoHS-compliant
  • TO-252, TO-247 and TO-247N packages
  • Trench-Gate Field-Stop technology

Applications

  • Inverters
  • PFC (Power Factor Correction)
  • SMPS (Switched Mode Power Supply)
  • Stepper motors
  • UPS (Uninterruptible Power Supply)

Technical Specifications

Part number Package VCE
(V)
IC 
at T=100˚C (A)
Typ. VCE(sat) 
at Ic, Vge=15V
(V)
IF at
T=100˚C (A)
Operating junction temperature
(°C)
Datasheet (PDF)
BIDD05N60T TO-252 600 5 1.5 N/A –55 to +150 BIDD05N60T
BIDW20N60T TO-247 600 20 1.7 20 –55 to +150 BIDW20N60T
BIDW30N60T TO-247 600 30 1.65 30 –55 to +150 BIDW30N60T
BIDW50N65T TO-247 650 50 1.65 50 –55 to +150 BIDW50N65T
BIDNW30N60H3
TO-247N 600 30 1.65 12 –55 to +150 BIDNW30N60H3

Video

This TTI Tech Specs video for the Bourns BID series of discrete IGBTs explains that they are co-packed with a fast-recovery diode and use advanced Trench-Gate Field-Stop technology that improves control of dynamic characteristics. They are optimized for conduction, with lower VCESAT and lower losses.

Read video transcript below

Video Transcript

IGBT, TGFS, FRD, VCE, and RTH might just sound like alphabet soup to the layperson, and even to some engineers, but if you’re working in power conversion, then you should know what those all mean so you can add one more: BID. Bourns BID series of discrete IGBTs are co-packed with a fast-recovery diode and use advanced Trench-Gate Field-Stop technology that improves control of dynamic characteristics.

They’re optimized for conduction, with lower VCESAT and lower losses. The TGFS structure improves robustness and lowers thermal resistance, and the series is offered in the thermally efficient TO-252 and TO-247 packages, enabling operating junction temperatures up to 150°C. The BID series includes IGBTs with ratings up to 650V and 50A, making them ideal for inverters, PFC circuits, switched-mode power supplies, stepper motors, and UPS applications.

View  more Bourns resources