Bourns BA60951CS Flyback Power Transformers
Bourns BA60951CS Flyback Power Transformers are designed for isolated supplies at 120kHz with basic insulation service. The BA60951CS transformers can operate within the temperature range from -40°C to +155°C with a working voltage of 800V. These flyback transformers support 8mm creepage or primary-to-secondary clearance distance. The BA60951CS transformers find typical applications in battery management systems, electric vehicles, and flyback controller ICs.
Features
- AEC-Q200 compliant
- Basic insulation
- Designed for isolated power supplies
- Isolated flyback transformer
- RoHS-compliant
Applications
- Battery management systems
- Electric vehicles
- Flyback controller ICs
Technical Specifications
| Parameters | Values |
|---|---|
| Output power | 2.25W |
| Minimum creepage distance | 8mm |
| Frequency | 120kHz |
| Maximum ambient temperature | 125°C |
| Operating temperature range | -40°C to +155°C |
| Primary rated current | 1.4A |
| Working voltage | 800V |
Video
This video explains the Bourns BA60951CS Flyback Power Transformers are designed for isolated supplies at 120kHz with basic insulation service.
See video transcript below
Video Transcript
Throwback Thursday? How about Flyback Friday? I tried to get it going, but it turns out every day is a good day for a flyback transformer, and it’s even better with the Bourns BA60951CS Flyback Power Transformers. They offer a maximum output power of 2.25W on the secondary coil with an additional auxiliary coil available in a low-profile surface mount package that measures just 13.6mm by 10.5mm. They’re designed for isolated power supplies switching at 120kHz with a maximum primary side current of 1.4A, providing an isolated output with basic insulation for an 800V working voltage and 8mm of creepage and clearance. The BA60951CS Flyback Power Transformers are AEC-Q200 compliant and can operate from -40°C to +155°C, making them suitable for all kinds of applications, including automotive and industrial.