Bourns Automotive Grade Flyback Transformer
Bourns Automotive Grade 3 Watt Flyback Transformer is an AEC-Q200-qualified automotive grade transformer. The 3-watt flyback transformer complies with relevant safety standards (IEC 61558-2 and IEC 60664-1) and features MSL 1 for moisture sensitivity. This transformer operates at a temperature range from -40°C to +155°C, has switching frequencies from 100kHz to 400kHz, and withstands up to 900V working voltage. Typical applications of the grade 3-watt flyback transformer include transistor gate drives, inverters, battery management systems, and power delivery systems.
Features
- AEC-Q200 qualified and automotive grade
- Fully insulated copper wire
- Meets IEC 61558-2 & IEC 60664-1 safety standards
- Moisture Sensitivity Level (MSL) 1
Applications
- Battery Management Systems (BMS)
- Inverter circuits
- Motor drives
- Power delivery
- Transistor gate drive power
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +155°C |
| Working voltage | 900V |
| Switching frequency range | 100kHz to 400kHz |
| Minimum creepage distance | 10mm |