Bourns 3382 Rotary Position Sensors translate angular mechanical position to an electrical signal. These sensors are designed for applications that typically require frequent adjustment. The shaftless designs allow for different engagement mechanisms, such as a customized shaft, a motor control, a human interface adjustment, or a mechanical arm position locator. The 3382 rotary position sensors can be used in applications where a user needs to control a variable output such as a frequency, speed, or volume control. Typical applications include dishwasher control systems and motion controllers.
Bourns 3382 Rotary Position Sensors
Features
- Compliant to AEC-Q200
- RoHS-compliant and thin profile
- Rotational cycles of one million
- Surface mount and through-hole versions are available
Applications
- Automotive temperature range
- Dishwasher control systems
- Motion controllers
- Volume control on audio equipment