Bourns 70Ax Modular Contacts
Bourns 70Ax Series Modular Contacts are available in male and female versions for AA, AB, and AD varieties as spring connectors. These modular contacts are available off-the-shelf as headers and receptacles in 3 pitches and allow for horizontal, vertical, and unidirectional engagement with two to six contacts. The 70Ax series modular contacts can be used as board-to-battery connectors, but their design also allows for use as board-to-board and board-to-device connectors. Typical applications include battery chargers, laptops, tablets, mobile EFT-POS terminals, and cordless bar code scanners.
Features
- 2 to 6 copper alloy contacts
- Black glass-reinforced thermoplastic insulator that is UL94 V-0 listed
- High cycle life
- Minimum mechanical durability of 50,000 cycles
- Pick and place compatibility
- Precious metal contacts in most versions except the AD male and female versions
- RoHS compliant
Applications
- Any portable device requiring a rechargeable battery or floating contacts
- Battery chargers
- Cellphones
- Cordless bar code scanners
- Electronic waiter pads
- Laptops
- Mobile EFT-POS terminals
- Position contacts
- Removable front panel/displays
- Subsystem to system in board-to-board connections
- Tablets
Technical Specifications
| Parameters | Series | |||||
|---|---|---|---|---|---|---|
| 70AA - Female | 70AA - Male | 70AB - Female | 70AB - Male | 70AD - Female | 70AD - Male | |
| Pitch | 2.54mm | 1.27mm | 4mm | |||
| Current Rating | 3A/contact | DC 3A/contact | ||||
| Voltage Rating | 60V | 60Vdc | 30Vdc | |||
| Operating Temperature Range | -55°C to +125°C | |||||
| Maximum Contact Resistance | 1000MΩ | 500MΩ | ||||
| Resource | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) | Datasheet (PDF) |