Bourns 4600X Thick Film Resistor Networks

Bourns 4600X Series Thick Film Resistor Networks feature a low profile and are compatible with DIPs. These RoHS-compliant resistor networks provide a resistance range from 10Ω to 10MΩ and offer a wide range of pin packages that improve design flexibility. The 4600X series thick film resistor networks operate within a temperature range from -55°C to +125°C, have a maximum voltage of 100V, and a dielectric withstanding voltage of 200VRMS. Typical applications include DRAM, dual terminator resistor networks, and SCSI. 

Features

  • Ammo-pak packaging
  • Compatible with DIPs
  • Compliant with RoHS
  • Low profile
  • Wide range of pin packages available

Applications

  • DRAM applications
  • Dual terminator resistor networks
  • R/2R ladder networks
  • SCSI applications
  • Telephone equipment

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Resistance range 10Ω to 10MΩ
Maximum voltage rating 100V
Minimum insulation resistance 10,000MΩ
Dielectric withstanding voltage 200VRMS