Bourns 4100R Thick Film Resistor Networks

Bourns 4100R Series Thick Film Resistor Networks are designed for automated insertion equipment. These resistor networks provide superior package integrity and are available with improved tolerance options. The 4100R resistors feature a resistance range from 10Ω to 10MΩ and an operating temperature range from -55°C to +125°C. These devices come with a dielectric withstand voltage of 200VRMS and a minimum insulation resistance of 10,000MΩ. Applications include DRAM systems, dual terminator resistor networks, R/2R ladder networks, and SCSI systems.

Features

  • Available in environmentally compliant versions
  • Designed for automated insertion equipment
  • Ensures stability with varying temperature coefficients
  • Functions across an extended temperature range
  • Maintains high insulation resistance
  • Meets industry standards for dielectric withstanding voltage
  • Operates within a specified voltage limit
  • Provides enhanced package integrity
  • Supports a wide resistance range
  • Tested for environmental stress resistance

Applications

  • Bus networks
  • Dual terminator resistor networks
  • Memory modules
  • Precision voltage division
  • R/2R ladder networks
  • SCSI systems
  • Signal termination

Technical Specifications

Parameters Values
Resistance range 10Ω to 10MΩ
Operating temperature range -55°C to +125°C
Dielectric withstand voltage 200VRMS
Minimum insulation resistance  10,000MΩ
Maximum TCR tracking 50ppm/°C