Bourns 3590 Precision Potentiometers

Bourns 3590 Series Precision Potentiometers are round, muliturn pots with a 7/8" package diameter. Sealed to IP65 standards, these potentiometers have metal or plastic bushings and shafts, with a wirewound element. They are bushing mount with solder lugs or PC pins and are RoHS compliant and have a rotational life of 1,000,000 shaft revolutions. These 3590 potentiometers are designed for use in HMI applications.

Features

  • 7/8" package diameter
  • 10 turns
  • AR pin versions available
  • Bushing mount
  • IP65 sealed
  • Metal or plastic bushings and shafts
  • MIL-STD-202 moisture resistance
  • RoHS compliant
  • Rotational life of 1,000,000 shaft revolutions
  • Wirewound element

Applications

  • HMI applications

Technical Specifications

Parameters Values
Linearity ±0.25%
Resistance Range 200Ω to 100KΩ
Power Rating 2W
Total Resistance Tolerance ±5%
Minimum Dielectric Withstanding Voltage 1,500VAC
Operating Temperature Range -40°C to +125°C