Bourns 3382 Rotary Position Sensors
Bourns 3382 Rotary Position Sensors are high-performance devices designed for precise position sensing in various applications. These sensors are available in surface mount and through-hole configurations and are dustproof and capable of enduring one million rotational cycles, ensuring long-lasting reliability. The 3382 rotary position sensors operate within a temperature range from -40°C to +120°C and offer a resistance range from 2.5kΩ to 100kΩ. These sensors are compliant with RoHS and AEC-Q200 standards and are typically used for audio equipment volume control, motion controllers, and dishwasher system applications.
Features
- AEC-Q200 compliant
- Capable of one million rotational cycles
- Compliant with RoHS
- Continuous rotation capability
- Dustproof design for enhanced durability
- Maximum torque of 30 gf-cm
- Surface mount and through-hole versions available
- Thin profile for space-saving applications
Applications
- Dishwasher control systems
- Motion controllers
- Volume control on audio equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating Temperature Range | -40°C to +120°C | |
| Standard Resistance Range | 2.5kΩ to 100kΩ | |
| Resistance Tolerance | ±30% | |
| Independent Linearity | ±2 | |
| Minimum Insulation Resistance at 500 Vdc | 100MΩ | |
| Dielectric Strength | Sea level | 500Vac |
| 70,000 feet | 350Vac | |