Bourns 3314 Trimpot Trimming Potentiometers
Bourns 3314 Series 4mm Square Trimpot Trimming Potentiometers are designed for reliable and precise adjustments in electronic designs. These potentiometers feature a compact, sealed design that supports convenient integration into electronic assemblies. The 3314 trimpot trimming potentiometers operate within a temperature range from -55°C to +125°C and a dielectric strength of 500Vac. These 3314 potentiometers have a standard resistance range from 10Ω to 2MΩ and a resistance tolerance of ±20%. Typical applications include industrial equipment, surface mount electronic assemblies, and trimmer based electronic designs.
Features
- AEC Q200 qualified
- Industrial sealed
- Multiple configurations are available
- Pick and place compatible
- RoHS compliant construction
- Side adjust available
- Single turn
- Surface mount compatible
Applications
- Industrial equipment
- Surface mount electronic assemblies
- Trimmer based electronic designs
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Standard Resistance Range | 10Ω to 2MΩ |
| Resistance Tolerance | ±20% |
| Dielectric Strength | 500Vac |
| Temperature Coefficient | ±100ppm/°C |