Bourns 2051 GDT Surge Protectors

Bourns 2051 Series Gas Discharge Tube (GDT) Surge Protectors are compact, micro-surface-mount, 2-electrode devices that provide board-level surge protection for high-speed and high-bandwidth applications. These surge protectors feature a capacitance of <0.5pF at 1MHz and moisture sensitivity level of 1, with an operating temperature range of -40°C to +125°C. The 2051 GDT surge protectors offer high insulation resistance, low capacitance, reliable performance over their lifespan, RoHS compliance, and UL recognition. Typical applications include datacom systems, MDC/PCI modems, splitters, and telecom CPE.

Features

  • Compact design for space-saving installation
  • High insulation resistance for reliable operation
  • Low capacitance suitable for high-speed applications
  • Reliable performance throughout the product lifespan
  • RoHS compliance for environmental standards adherence
  • UL recognition for safety compliance

Applications

  • Datacom systems
  • MDC / PCI modems
  • Splitters
  • Telecom CPE

Technical Specifications

Parameters Values
Capacitance at 1MHz <0.5pF
Insulation resistance at 50Vdc / 100Vdc >1GΩ
Moisture sensitivity level 1
Operating temperature range -40°C to +125°C
Glow-arc transition current <1A

2051 Series GDT Surge Protectors Product Dimensions

Bourns 2051 Series GDT Surge Protectors Product Dimensions Dimensions are in mm