Bourns TC43 Series 3mm Trimming Potentiometers are designed for reflow soldering and feature a rotor design compatible with pick-and-place and automatic adjustment equipment. The 3mm size adheres to EIA/EIAJ standard trimmer footprints and ensures RoHS compliance. The unit withstands industry-standard reflow processing and comes in standard packaging of 2500 pieces on a 7" reel. The rotational stop allows for greater adjustment flexibility for technicians. Typical applications include calibration and adjustment in various electronic circuits and devices.
Bourns TC43 Series 3mm Trimming Potentiometers
Features
- 3mm size meets EIA/EIAJ standard footprint
- Designed for reflow soldering
- RoHS compliant
- Rotational stop for enhanced adjustment flexibility
- Rotor design compatible with pick-and-place and automatic adjustment equipment
- Standard packaging: 2500 pieces on a 7" reel
- Withstands industry-standard reflow processing
Applications
- Cable set-top boxes
- Camcorders
- Computer monitors
- DVD players and recorders
- Home networking systems
- Laptop computers
- PDAs
- Power supplies
- Video game systems