Bourns RL181S Radial Lead RF Chokes

Bourns RL181S Series Radial Lead RF Chokes are used to filter and suppress radio frequency interference in electronic circuits. These chokes have a current rating of up to 90mA and an inductance range from 1000µH to 120000µH. The RL181S chokes feature a shielded construction and maintain a high Q factor. These chokes comply with RoHS standards and are used in DC/DC converters, power supplies, desktop notebooks, and output chokes.

Features

  • Compact design for space-saving applications
  • Current rating of up to 90mA
  • Enhanced performance for DC/DC converters
  • High Q factor
  • Inductance ranges from 1000µH to 120000µH
  • Radial lead configuration
  • Reliable in various environmental conditions
  • RoHS compliant
  • Shielded construction
  • Suitable for RF filtering

Applications

  • DC/DC converters
  • Desktop notebooks
  • Output chokes
  • Power supplies