Bourns Multifuse Polymer PTC Resettable Fuses

Bourns Multifuse Polymer PTC Resettable Fuses provide reliable circuit protection across various applications. These fuses utilize a conductive plastic that transitions from a low resistance state to a high resistance state under fault conditions, effectively interrupting current flow. The fuses reset automatically once the fault is cleared and power cycled, ensuring continuous protection. The Multifuse polymer PTC resettable fuses have UL and CSA agency recognition and RoHS compliance. Typical applications include computers, automotive, telecommunications, and industrial applications.

Features

  • Available for specific design requirements
  • Axial leaded, radial leaded, and surface mount (SMD/SMT) versions are available
  • Compact size
  • Complies with UL and CSA standards.
  • Overcurrent and overtemperature protection
  • Resettable design
  • RoHS-compliant

Applications 

  • Automotive
  • Computers and peripherals
  • Consumer appliances
  • Electronic toys
  • General electronics
  • Rechargeable battery packs for cellular phones and laptops
  • Telecommunications

Technical Specifications

Parameters Values
Maximum Voltage 240Vac
Maximum Hold Current 13A
Maximum Current Rating 100A