Bourns LSP LED Shunt Protectors

Bourns LSP Series LED Shunt Protectors are electronic components designed to bypass current when a LED in a string fails to open the circuit. The LED Shunt function ensures that the remaining LEDs continue to operate. The protectors come in a surface mount package of DO-214AA (SMB) size and feature fast switching and automatic reset capabilities. These LEDs are suitable for use in industrial lighting environments and are RoHS-compliant. The protectors help maintain high reliability in LED lighting applications, including LCD backlighting, transport lighting, avionics, and other critical lighting systems.

Features

  • Automatic reset function
  • Ensures continued operation of remaining LEDs
  • Fast switching capability
  • Provides current bypass for failed LED elements
  • RoHS compliant
  • Suitable for industrial lighting environments
  • Surface mount package in DO-214AA (SMB) size

Applications

  • Display lighting
  • Industrial lighting
  • Intrinsically safe lighting
  • LCD backlighting
  • LED streetlights