Bourns PM2110 and PM2120 Power Inductors

Bourns PM2110 and PM2120 Power Inductors are designed for high-current applications. The PM2120 model supports current ratings up to 25.4A and features a toroidal core. These inductors operate within a temperature range of -55°C to +105°C and is RoHS compliant. The PM2110 model supports current ratings up to 22.7A and features a toroidal core, with RoHS compliance. Both models are suitable for applications where high current handling and wide temperature ranges are required.

Features

  • Available in horizontal and vertical mount
  • Distributed air gap for high energy storage
  • High current carrying capability
  • Moisture Sensitivity Level (MSL) of 1
  • RoHS compliant
  • Self-shielding for low magnetic flux radiation
  • Toroidal core

Applications

  • Computers
  • DC/DC converters
  • Industrial electronics and instrumentation
  • Input filters
  • Output chokes
  • RFI/EMI filters
  • Switching power supplies