Bourns SRF Series Common Mode Chokes are wound on a high permeability ferrite toroid core with a high impedance to control the low frequency range of 300KHz EMI interference. These common mode chokes feature low winding resistance to preserve data line signal integrity as a result of the high permeability core. These SRF series common mode chokes are encapsulated or assembled in a plastic case to protect the coil from severe environments. Typical applications include computers, medical equipment, and communication equipment.
Bourns SRF Common Mode Chokes
Features
- Case mounted
- Compact size
- Low DC resistance
- Toroid core for high efficiency
Applications
- Communication equipment
- Computers
- Consumer electronics
- Data line RFI/EMI filters
- Industrial electronics
- Instrumentation
- Medical devices