Bourns CVH252009 Multilayer Power Chip Inductors
Bourns CVH252009 Series Multilayer Power Chip Inductors are designed for high reliability and performance in compact applications. These inductors feature a monolithic construction and magnetically shielded design and provide low DC resistance and minimal radiation. The CVH252009 multilayer power chip inductors operate within a temperature range from -55°C to +125°C and have resistance to soldering heat up to +260°C. These SMD inductors are RoHS compliant and available in various inductance values from 0.47µH to 4.7µH and are typically used as DC/DC converters in smartphones, tablets, and other mobile devices.
Features
- Low DC resistance improves efficiency
- Magnetically shielded design minimizes interference
- Moisture Sensitivity Level 1
- Monolithic construction enhances reliability
- RoHS compliant for environmental safety
Applications
- DC/DC converters for
- DVCs/DSCs
- HDDs/SSDs
- Mobile electronic devices
- Smartphones
- Tablets
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Resistance to Soldering Heat | +260°C |
| Inductange Range | 0.47µH to 4.7µH |
| DC Resistance Range | 0.04Ω to 0.11Ω |
| Rated Current Range | 1100mA to 1800mA |
| Self-Resonant Frequency Range | 25MHz to 100MHz |