+65°C AC Motor Start Capacitor Product Specifications

Barker Microfarad's type 091A and 092A AC Motor Start units are non-polarized aluminum electrolytic capacitors designed for intermittent AC duty. These capacitors are used in starting fractional horsepower, single-phase electric motors, as well as in gear motor applications. The capacitors are housed in metal cans, with plastic insulation. Units can be supplied with bleeder resistors and lead wires if required.

Search All Barker Microfarad Aluminum Electrolytic Capacitors