Barker Microfarads M39018 Aluminum Electrolytic Capacitors

Barker Microfarads M39018 Series Aluminum Electrolytic Capacitors are used when a large capacitance is required and leakage current is not an important factor. These capacitors are available in various sizes and shapes depending on properties such as the working voltage, type of electrolyte, and applications. The M39018 series aluminum electrolytic capacitors comply with MIL-PRF-39018/1F for life validation tests, shelf tests, and other test parameters. Typical applications include power supplies and computer motherboards.

Features

  • Complies with MIL-PRF-39018/1F 
  • Epoxy end seal
  • Failure rate of 1.0%/1000 hours
  • Rigid polyester sleeve
  • Termination style is axial leads

Applications

  • Electronic design
  • Medical electronics
  • Power supply applications

Technical Specifications

Series Voltage range Capacitance range Capacitance tolerances Case size range Operating temperature range
M39018/01 7.0VDC to 300 VDC 1.5μF to 1,000μF -10%/+30%
-10%/+50%
-10%/+75%
0.281” X 0.937” to 0.375” X 2.687” -55°C to +125°C
M39018/03 7VDC to 350 VDC 5.8μF to 12,000μF -10%/+30%
-10%/+50%
-10%/+75%
0.625” X 1.125” to 1.000” X 3.625” -55 to +105°C
M39018/07 5VDC to 200 VDC 50μF to 16,000μF -10%/+75% 0.750” X 1.625” to 1.000” X 3.625” -55 to +105°C