Barker Microfarads 600D Aluminum Electrolytic Capacitors

Barker Microfarads 600D Series Aluminum Electrolytic Capacitors feature tantalum replacement and exceptional capacitance stability. These capacitors are available in various sizes and shapes depending on properties such as the working voltage, type of electrolyte, and applications. The 600D series capacitors operate within a temperature range from -55°C to +125°C and a voltage range from 5V to 250V. Typical applications include medical electronics, power supplies, and telecommunications. 

Features

  • Defense version Mil-PRF-39018/01
  • Exceptional capacitance stability
  • Extended temperature range
  • Low DC leakage current
  • Tantalum replacement

Applications

  • Energy storage
  • Medical electronics
  • Power supplies
  • Telecommunications

Technical Specifications

Parameters Value
Voltage range 5Vdc to 250Vdc
Capacitance range 2.2μF to 2,700μF
Standard capacitance tolerance -10%/+50%
Case size range 0.281” x 0.937” to 0.375” x 2.687”
Operating temperature range -55°C to +125°C

600D Series Aluminum Electrolytic Capacitors Dimensions

Barker Microfarads 600D Series Aluminum Electrolytic Capacitors Dimensions - style 4 Style 4
Barker Microfarads 600D Series Aluminum Electrolytic Capacitors Dimensions - Style 5 Style 5