BEI Sensors IO-Link Encoders and Position Sensors
Sensata BEI Sensors IO-Link Encoders and Position Sensors deliver accurate, reliable position sensing and seamless digital communication for modern industrial automation. These are designed around the IO-Link communication standard and they support point-to-point connectivity and Industry 4.0 architectures across factory automation, machine tools, production lines, intralogistics, and packaging applications.
The portfolio includes industrial housed and modular designs, available in absolute single-turn, multi-turn, and incremental configurations. Incremental models offer a unique dual-output option, combining an incremental channel with an absolute value via IO-Link. Flexible options include radial or axial outputs, M12 connectors or cables, solid, blind, or through-shaft designs, multiple shaft sizes, and mounting accessories.
Features
- COM3 support with a minimum cycle time of 1ms
- Diagnostics, event monitoring, and automatic setup for easy replacement
- Dual output with incremental channel and absolute value via IO-Link
- Fully configurable resolution and output types
- M12 or M23 connectors/cable with radial or axial output options
- Maximum mounting flexibility, 6, 8, 9, 10mm (solid shaft) 10,12,14,15mm (blind/hollow shaft)
- Up to 16-bit absolute resolution and 10,000 PPR incremental resolution
Applications
- Access control
- Factory automation
- Manufacturing engineering
- Material handling
- Mobile hydraulic machines
Technical Specifications
| Parameters | AHM5 | AHK5 | AHO5 | |
|---|---|---|---|---|
| Maximum Loads | Axial | 50N | 20N | |
| Radial | 100N | 50N | ||
| Shaft Inertia | 2,5.10-6 kg.m2 (10mm) | 2,9.10-6 kg.m2 (14mm) | 3,2.10-6 kg.m2 (14mm) | |
| Torque | 4.10-3N.m | 16.10-3N.m | 20.10-3N.m | |
| Permissible Maximum Speed | 12000min-1 | 6000min-1 | ||
| Continuous Maximum Speed | 10000min-1 | 6000min-1 | ||
| Operating Temperature Range | -40°C to +85°C (encoder T°) | |||