BEI Sensors H25 Optical Incremental Encoders
BEI Sensors / Sensata H25 Series Optical Incremental Encoders use high-precision ball bearings and stainless-steel shafts within a rugged, die-cast aluminum housing. These encoders operate reliably, resisting electrical noise and environmental contaminants. The H25 optical encoders feature a supply voltage range from 5VDC to 28VDC and a frequency response of 300kHz. These devices come with vibration range from 50Hz to 2000Hz at 30grms and a typical weight of 13oz. Applications include machine control, oil well logging, agricultural machinery, web process control, and food processing.
Features
- Available in fast-ship models
- Includes high precision bearings
- Offers high noise immunity
- Operates in wide temperature range
- Protects against wiring errors
- Resists environmental contaminants
- Supports standard electrical interfaces
Applications
- Agricultural equipment
- Food processing
- Machine control
- Oil well logging
- Web process control
- Wood and lumber processing
Technical Specifications
| Parameters | Values |
|---|---|
| Supply voltage range | 5VDC to 28VDC |
| Frequency response | 300kHz |
| Standard operating temperature range | -40°C to +85°C |
| Typical weight | 13oz |
| Vibration range | 50Hz to 2000Hz |