Sensata BEI Sensors H20 Series Incremental Encoders are compact size to fit in tight installations and provide over-voltage and reverse voltage protection. The H20 incremental encoders are designed to economically fill the resolution range up to 10000 cycles per turn. These encoders come in Generation 1 and Generation 2. Typical applications include agricultural machinery, food processing, machine control, metering operations, and robotics.
BEI Sensors H20 Incremental Encoders
Features
- Any resolution from 1 to 10000 is available
- Compact size to fit in tight installations
- Output protection diode
- Over-voltage protection
- Reverse voltage protection
- Shielded against EMI
- Well-sealed for dusty and wet environments
Applications
- Agricultural machinery
- Food processing
- Machine control
- Metering operations
- Robotics