BEI Sensors 9600 Linear Position Sensors

BEI Sensors / Sensata 9600 Spring Return Linear Position Sensors are compact, high-accuracy devices designed for high reliability. These features include high accuracy, high temperature stability, solderable terminal tabs, a durable spring loaded plunger, and long operating life. The sensors operate within a temperature range from -40°C to +135°C and have a durability of up to 1,000,000 complete cycles and 5,000,000 dither cycles. Typical applications include appliance, industrial, machine tool, robotic, and vehicular.

Features

  • Durable spring loaded plunger
  • High accuracy
  • High temperature stability
  • Long operating life
  • Solderable terminal tabs

Applications

  • Appliance
  • Industrial
  • Machine tool
  • Medical
  • Robotic
  • Vehicular

Technical Specifications

Parameters Values
Linearity over active electrical travel ±2%
Mechanical Life 1,000,000 complete cycles
5,000,000 dither cycles
Operating temperature range -40°C to +135°C
Power rating at 70°C 0.25W
0.50W
0.75W
Shock up to 50g’s