Axicom TE Connectivity Axicom P2 Signal Relays

Axicom / TE Connectivity P2 Series Signal Relays offer a compact design suitable for high-density circuit boards. These devices provide reliable switching for low-level signals in various electronic devices. The coil and contact systems ensure consistent performance and long service life. These relays feature a 2 form C contact configuration and a high dielectric strength of 2500Vrms. The P2 series has an operating temperature range from -40°C to +85°C and a nominal coil power of 140mW. These components support switching voltages up to 220VDC or 250VAC, with a maximum switching current of 2A. The P2 series signal relays suit telecommunications, measurement equipment, and industrial automation applications.

Features

  • 2 form C bifurcated contacts
  • AgNi, gold-covered contact material 
  • High sensitivity
  • Immersion cleanable
  • Low power consumption
  • Overmolded coil design
  • Polarized magnetic system
  • RoHS compliant
  • Slimline
  • Through hole (THT) and surface mount (SMD/SMT) versions

Applications

  • Automotive equipment (CAN bus)
  • Communications equipment (ringing and test access)
  • Consumer electronics
  • HiFi
  • Keyless entry
  • Measurement and control equipment
  • Medical equipment
  • Office equipment
  • PABX
  • Set-top boxes
  • Speaker switch
  • Telecommunications
  • Voice over IP

Technical Specifications

Parameters Values
Maximum switching voltage  220VDC or 250VAC 
Rated current 2A 
Minimum switching voltage 100μV 
Coil voltage range 2VDC to 24VDC 
Size 15mm x 7.5mm
Switching power 60W