KYOCERA AVX 8069 Standard Circular Connector Shield Locks

KYOCERA AVX 8069 Series Standard Circular Connector Shield Locks are miniature terminals designed for securing shield cases within digital media devices. These shield locks simplify assembly by replacing conventional manual soldering with an easy, one-touch operation for attaching the shield case. The 8069 series shield locks feature a structure that allows for disconnection and significantly improves the ease of part replacement and maintenance. Typical applications include smartphones, tablet PCs, laptops, and industrial equipment. 

Features

  • Board thickness of applicable shield case is 0.2mm
  • Contact material is copper alloy
  • Height of 1.8mm or 3.0mm
  • Operating temperature range from -40°C to +85°C

Applications

  • Audio players
  • Automotive equipment
  • DSCs/DVCs
  • Industrial equipment
  • Medical equipment  
  • Notebook 
  • PCs
  • Printers/copiers
  • Tablet PCs