KYOCERA AVX IDC RF Coaxial Connectors are designed to simplify the connection process for high-frequency applications up to 6GHz. These coaxial connectors feature Insulation Displacement Connectors (IDC) that ensure reliable termination with a single press, eliminating the need for traditional soldering methods. The IDC RD coaxial connectors provide a compact design under 5mm in height and offer excellent mechanical strength, with a peel-off force of up to 70N. Typical applications include automotive and industrial antennas.
KYOCERA AVX IDC RF Coaxial Connectors
Features
- Compact design
- Offers a peel-off force of up to 70N
- Simplifies connection with reliable IDC technology
- Supports frequencies up to 6GHz
- Works with various coaxial cable sizes
Applications
• Automotive and industrial antenna