KYOCERA AVX Space BME X7R MLCCs are a cutting-edge capacitor technology that meets NASA's S311-P838 specification, ensuring superior performance in space applications. These advanced multilayer ceramic capacitors (MLCC) offer higher capacitance voltage capabilities compared to conventional PME technologies, allowing for reduced size and weight while maximizing PCB space efficiency. The space BME X7R MLCCs feature Flexiterm technology, which enhances mechanical stress resistance during assembly and operation. Typical applications include defense and weapons systems.
KYOCERA AVX Space BME X7R MLCCs
Features
- Available capacitance values from 2.2nF to 8.2uF
- Compact design
- Complies with S311-P838 specification for space applications
- Five case sizes spanning 0603 to 1812
- Flexiterm technology
- Operates at voltages from 16V to 100V
- Three capacitance tolerances of ±5%, ±10%, and ±20%
Applications
- Defense and weapons systems
- I/O filtering and bulk storage in the switch mode power supplies in space and satellite communications and launchers
- Radar systems