KYOCERA AVX MLO Low Pass Filters and MLO High Pass Filters are low-profile passive devices with best-in-class performance and are based on multilayer organic high-density interconnect technology. These filters utilize both high dielectric constant and low loss materials to realize high Q passive printed elements, such as inductors and capacitors, in a multilayer stack. The MLO filters offer a 50Ω Low Pass Filter design (LP0) and a high-performance High Pass Filter design (HF0). These filters can support both a variety of frequency bands and multiple wireless standards and are less than 1.0mm in thickness. Typical applications include mobile communication, GPS, and vehicle location systems.
KYOCERA AVX Multilayer Organic (MLO) Filters
Features
- 50Ω impedance
- Excellent isolation and low loss
- Expansion matched to PCB
- RoHS-compliant
- Surface mountable
- Wide frequency range
Applications
- GPS Instrumentation
- Mobile communication
- Satellite receivers
- Vehicle location systems
- Wireless LANs