KYOCERA AVX 9176-800 Low Profile IDC Connectors

Kyocera AVX 9176-800 Series Low Profile Insulation Displacement Connectors (IDCs) are designed for 22-28 AWG wires and can handle up to 6A depending on wire gauge. These connectors are built tough with phosphor bronze contacts and glass-filled nylon insulators. The 9176-800 low profile IDCs are great for tight spaces, reducing size by 50% compared to older versions, and operate within a temperature range from -40ºC to +125ºC. Applications include connecting discrete wires to PCBs and powering or signaling devices in industrial, medical, and transport fields.

Features

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Operating temperature range from -40°C to +125°C
  • Reduced total applied cost versus solder or crimp processes
  • Tested to automotive levels on shock, vibration, and temperature cycling for reliability

Applications

  • Connecting discrete wire components directly to the PCB
  • Daisy-chaining PCBs together to create a continuous string of boards
  • Powering or signaling devices in industrial, medical, and transport fields

Video

This TTI Tech Specs video for KYOCERA AVX Low Profile IDC Connectors are developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 28AWG to 14AWG.

See video transcript below

Video Transcript

In the words of The Sommelier in John Wick, engineers will often need something robust, something… precise, and when it comes to connectors, the KYOCERA AVX 9176 offers engineers exactly these two points. The KYOCERA AVX 9176 are gas-tight wire-to-board insulation displacement connectors that are designed for use in harsh environments such as automotive equipment and support wires from 28AWG to 14AWG. The reduction in the Z-axis height by 1mm and reducing the volume by 50% have resulted in a much smaller package compared to previous versions, enabling engineers to pack in more capability for the same given area. At the same time, the voltage rating of these connectors is 100V, and the maximum current rating is 6A (which depends on the wire size used). With an operating temperature range of -40°C to +125°C, the KYOCERA AVX 9176 range of connectors are able to provide the most reliable performance in all environments.

View More KYOCERA AVX Resources