KYOCERA AVX TCQ Automotive Polymer Chip Capacitors

KYOCERA AVX TCQ Series Automotive Conductive Polymer Chip Capacitors are AEC-Q200 qualified and designed to provide high durability and performance stability to meet the dependability requirements of automotive applications. TCQ polymer capacitors offer a basic reliability of 1%/1000 hrs at 85°C Vr with a 60% confidence level and humidity of 85°C/85%RH, Vr, for up to 1000 hrs. These TCQ capacitors feature an operating temperature range from -55°C to +125°C and a capacitance range from 2.2μF to 470μF. Typically, TCQ polymer capacitors are used in automotive, DC/DC converters, industrial, and telecommunication applications.

Features

  • 100% surge current tested
  • 3x reflow 260°C compatible
  • Basic reliability 1%/1000 hrs at 85°C Vr with 60% confidence level
  • Benign failure mode under recommended use conditions
  • Conductive polymer electrode
  • Humidity 85°C/85%RH, Vr, 1000 hrs.
  • Meets requirements of AEC-Q200
  • Robust design for automotive applications

Applications

  • Automotive:
    • Aftermarket
    • Body electronics
    • Cabin controls
    • Comfort
    • Infotainment
  • DC/DC converters
  • Industrial and special
  • Telecommunications:
    • Coupling/decoupling

Technical Specifications

Parameters Values
Capacitance range 2.2μF to 470μF 
Capacitance tolerance ±20%
Leakage current (DCL) 0.1CV
Operating temperature range -55°C to +125°C