KYOCERA AVX TAZ Tantalum Capacitors
KYOCERA AVX TAZ Series Tantalum Capacitors provide versatile surface mount form factors across nine case sizes, including the sub-miniature R case, and offer full interchangeability with CWR06 conformal types. The molded body and compliant termination construction ensure excellent thermal coefficient-of-expansion compatibility with various substrates. The TAZ series tantalum capacitors operate within a temperature range from -55°C to +125°C and a voltage range from 4V to 50V. Typical applications include defense and space.
Features
- Custom testing and limits are available
- Flexible surface mount form factors
- Fully interchangeable with CWR06 conformal types
- Molded body
Applications
- Avionics
- Defense
- Space
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Voltage range | 4V to 50V |
| Capcitance range | 0.1µF to 330µF |
| Capacitance tolerance | ±5%, ±10%, and ±20% |