KYOCERA AVX TAJ Tantalum Capacitors

KYOCERA AVX TAJ Series Tantalum Capacitors are general-purpose, surface-mount tantalum chip capacitors with 17 case sizes and low-profile options available. Heights range from 1.00mm (0.039″) to 2.00mm (0.079″). The capacitance range is 0.10μF to 2200μF with a rated voltage range from 2.5V to 50V. Applications include entertainment/infotainment systems, general low-power DC/DC and LDO, and height-restricted designs.

Features

  • 17 case sizes
  • 100% surge current tested
  • J-lead construction
  • Low profile and standard versions available
  • Shock and vibration MIL-STD-202, Method 213, Condition C
  • Surface mount (SMD/SMT)

Applications

  • Entertainment / Infotainment systems
  • General low power DC/DC and LDO
  • Height restricted design

Technical Specifications

Parameters Values
Capacitance Range 0.10μF to 2200μF
Capacitance Tolerance ±10%; ±20%
Rated Voltage Range 2.5V to 50V
Category Voltage Range 1.7V to 33V
Surge Voltage Range 3.3V to 65V (≤ +85°C)
2.2V to 40V (≤ +125°C)
Operating Temperature Range -55°C to +125°C