KYOCERA AVX TACmicrochip Tantalum Capacitors
KYOCERA AVX TACmicrochip Tantalum Capacitors are designed for compact electronic applications. These capacitors feature standard and low profile surface mount tantalum capacitors with 100% surge current testing and multiple case sizes. The TAC tantalum microchip capacitors operate within a temperature range from -55°C to +125°C and a capacitance range from 0.10μF to 150μF. These capacitors have a rated voltage range from 2V to 25V and a capacitance tolerance of ±10% or ±20%. Typically used in hearing aids, industrial, and non life support medical applications.
Features
- 100% surge current tested
- Multiple case sizes
- RoHS compliant
- Standard and low profile options
- Surface mount (SMD/SMT) construction
- World’s smallest surface mount tantalum capacitor
Applications
- Hand held and wearable
- Hearing aids
- Industrial
- Long life miniature designs
- Non life support medical
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +125°C |
| Capacitance Range | 0.10μF to 150μF |
| Capacitance Tolerance | ±10%; ±20% |
| Rated Voltage Range | 2V to 25V |