KYOCERA AVX Standard Clock Oscillators

KYOCERA AVX Standard Clock Oscillators are electronic components that generate precise, periodic signals. These devices are essential for digital circuits and provide a stable timing reference or "clock" signal to regulate their operation. The standard clock oscillators operate at a temperature range from -40°C to +125°C and are implemented with an amplifier, resonator, and associated components. These oscillators produce an oscillating signal at a specific frequency determined by the resonator's characteristics. Typical applications include smartphones, tablets, and automotive systems.

Features

  • CMOS output
  • Produce a periodic and oscillating signal
  • RoHS compliant

Applications

  • Automotive systems
  • Car electronics
  • Digital electronics
  • Industrial
  • Laptops
  • Smartphones
  • Tablets

Technical Specifications

Parameters Values
Frequency range 0.032768MHz to 170MHz
Operating temperature range -40°C to +125°C
Supply voltage 1.6V to 3.63V
Maximum thickness range 0.8mm to 1.2mm