KYOCERA AVX AHA and AHC Aluminum Hybrid Electrolytic Capacitors
KYOCERA AVX AHA and AHC Series SMD/SMT (surface mount) Aluminum Hybrid Electrolytic Capacitors use polymer technology in conjunction with a liquid electrolyte in a single design to combine the performance benefits of electrolytic and polymer capacitors. These capacitors are suitable for applications requiring low ESR, DCL, humidity resistance, and good stability over frequency and time. The SMD aluminum hybrid electrolytic capacitors come in AHA and AHC variants. These capacitors are ideally used in commercial/industrial power supply applications.
Features
- High ripple current resistance
- High voltage and long life
- Lead-free compatible component
- Low ESR
- RoHS-compliant
Applications
- Base station equipment
- Industrial equipment
Technical Specifications
| Parameter | Value |
|---|---|
| Capacitance Range at 20°C, 120Hz | 10μF to 560μF |
| Capacitance Tolerance at 20°C, 120Hz | ±20% |
| Leakage Current (after 2 minutes at the rated working voltage at 20°C) | I ≦ 0.01 or 3 (CV or μA) |
| Voltage Range | 16V to 125V |
AHA Product Dimensions & Markings
Kyocera AVX AHA SMD Aluminum Hybrid Electrolytic Capacitor Product Dimensions in millimeters (inches) & Markings
| Code | D±0.50 (0.020) | L±0.50 (0.020) | W±0.20 (0.008) | H±0.20 (0.008) | C±0.20 (0.008) | R | P±0.30 (0.012) | V max |
|---|---|---|---|---|---|---|---|---|
| 0608 | 6.30 (0.248) | 8.00 (0.315) | 6.60 (0.260) | 6.60 (0.260) | 7.30 (0.287) | 0.50 to 0.80 (0.020 to 0.031) | 2.00 (0.080) | 2.00 (0.080) |
| 0810 | 8.00 (0.315) | 10.50 (0.413) | 8.30 (0.327) | 8.30 (0.327) | 9.00 (0.354) | 0.70 to 1.10 (0.028 to 0.043) | 3.20 (0.126) | 0.30 (0.012) |
| 1010 | 10.00 (0.394) | 10.50 (0.413) | 10.30 (0.406) | 10.30 (0.406) | 11.00 (0.433) | 0.70 to 1.30 (0.028 to 0.051) | 4.50 (0.177) | 0.30 (0.012) |
| 1012 | 10.00 (0.394) | 12.50 (0.492) | 10.30 (0.406) | 10.30 (0.406) | 11.00 (0.433) | 0.70 to 1.30 (0.028 to 0.051) | 4.50 (0.177) | 0.30 (0.012) |
AHC Product Dimensions & Markings
Kyocera AVX AHC SMD Aluminum Hybrid Electrolytic Capacitor Product Dimensions in millimeters (inches) & Markings
| Code | D±0.50 (0.020) |
L±0.50 (0.020) |
W±0.20 (0.008) |
H±0.20 (0.008) |
C±0.20 (0.008) |
R | P±0.30 (0.012) |
Vmax |
|---|---|---|---|---|---|---|---|---|
| 0609 | 6.30 (0.248) |
9.30 (0.366) |
6.60 (0.260) |
6.60 (0.260) |
7.30 (0.287) |
0.50 to 0.80 (0.020 to 0.031) |
2.00 (0.080) |
0.30 (0.012) |
| 0811 | 8.00 (0.315) |
11.50 (0.453) |
8.30 (0.327) |
8.30 (0.327) |
9.00 (0.354) |
0.70 to 1.10 (0.028 to 0.043) |
3.20 (0.126) |
0.30 (0.012) |
| 0812 | 8.00 (0.315) |
12.00 (0.472) |
8.30 (0.327) |
8.30 (0.327) |
9.00 (0.354) |
0.70 to 1.10 (0.028 to 0.043) |
3.20 (0.126) |
0.30 (0.012) |
| 1012 | 10.00 (0.394) |
12.50 (0.492) |
10.30 (0.406) |
10.30 (0.406) |
11.00 (0.433) |
0.70 to 1.30 (0.028 to 0.051) |
4.50 (0.177) |
0.30 (0.012) |
Video
This TTI Tech Specs video for KYOCERA AVX AHA Series Capacitors explains that AHA series capacitors are available from 10 to 560 microfarads with ESR as low as 17 milliohms. Voltage ratings range from 16V to 125V, and the capacitors are rated for 5000 to 10,000 hours at their rated voltage and max operating temperature of 105°C, providing exceptionally long life in applications such as industrial equipment and base station equipment.
See video transcript below
Video Transcript
Sports drinks have long been lauded for their electrolytes, but did you know they also have polymers in them? I don’t know if any of them are really good for you, but I like the blue ones. I hope they’re like KYOCERA AVX AHA hybrid capacitors, which use polymers and a liquid electrolyte to produce a stable, long-life capacitor with low ESR. AHA series capacitors are available from 10µF to 560µF with ESR as low as 17mΩ.
Voltage ratings range from 16V to 125V, and the capacitors are rated for 5000 to 10,000 hours at their rated voltage and max operating temperature of 105°C, providing exceptionally long life in applications such as industrial equipment and base station equipment. KYOCERA AVX AHA series capacitors are housed in in V-chip case sizes from 0608 to 1012 and are RoHS-compliant.