KYOCERA AVX SM Stacked MLCCs

KYOCERA AVX SM Series Stacked Multilayer Ceramic Capacitors (MLCCs) are very effective at storing electrical energy because they have high Capacitance-Voltage (CV) products and very low equivalent series resistance. These MLCCs offer many different voltage ranges and have been extensively tested and characterized. The SM series stacked MLCCs have almost ideal performances under harsh conditions and are MIL-PRF-49470 certified. Typical applications include motor drive filters, snubbers, and timing circuits.

Features

  • Available for Hi-rel screening option per MIL-PRF-49470
  • Lead styles available for both thru-hole and surface mount soldering
  • Voltage range from 50V, 100V, 200V, and 500V ratings standard

Applications

  • Avionic AC line filters (400Hz to 800Hz)
  • Capacitive temperature compensation
  • DC link capacitors
  • High-current non-repetitive discharge
  • High-current repetitive discharge
  • High-frequency resonant capacitors
  • Motor drive filters
  • Snubbers
  • Timing circuits

Technical Specifications

Parameters Values
Voltage Rating 50VDC
Operating Temperature Range -55°C to +125°C
Minimum Insulation Resistance at 25ºC 100KMΩ or 1000MΩ-μF
Thermal Shock Capabilities  5 cycles
Capacitance Range 0.15µF to 1300µF