KYOCERA AVX SCM and SCC Series Supercapacitors

KYOCERA AVX SCM and SCC Series Cylindrical Supercapacitors are electrochemical double-layer capacitors with excellent pulse power handling characteristics. These supercapacitors offer a combination of very low ESR and very high capacitance. The SCM and SCC series supercapacitors provide extended backup time, longer battery life, and instantaneous power pulse needs. These capacitors come with a minimum operating temperature of -40°C and a life duration of 1000 hours. These cylindrical supercapacitors find use in wireless alarms, remote metering, scanners, and pulse power applications.

Features

  • Available in various lead formats
  • Double layer
  • Extended backup time
  • Hand and wave soldering compatible
  • High capacitance
  • High durability
  • Lead-free
  • Longer battery life
  • Low ESR
  • RoHS compliant

Applications

  • Camera flash systems
  • Energy harvesting
  • GSM and GPRS pulse
  • Remote metering
  • Scanners
  • Toys and games
  • UPS
  • Wireless alarm

Technical Specifications

Parameters Series
SCM SCC
Maximum Voltage 9V 3V
Operating Temperature Range -40°C to +65/+85°C
Tolerance +100%/-0% and +30%/-10%
Frequency 10Hz to 55Hz
Durability 500000 mating cycles