KYOCERA AVX 70-9296 Poke-Home Single Horizontal Contacts

KYOCERA AVX 70-9296 Series Poke-Home Single Horizontal Contacts are dual-beam and boxed contacts that provide simple but reliable wire-to-board alternatives to the 1- and 2-piece connector solutions. These contacts are designed with dual-beam high-force contact to maximize wire retention and have integral wire guides and stops that ensure the proper position of the wire. The poke-home single horizontal contacts have an operating temperature range from -40°C to +125°C and a voltage rating of 300V based on placement distance. Typical applications include industrial and rugged wire-to-board.

Features

  • 2.5mm without wire stop allows for variable PCB mating tolerances
  • Maximum mechanical stability and wire retention
  • Staged current rating based on AWG, with a maximum of 10A at 12AWG
  • Tape and reel packaging 

Applications

  • Industrial and ruggedized wire-to-board applications
  • Linear board-to-board capabilities with 109296001xxx906 jumpers
  • Replace hard soldering of wire to a PCB

Technical Specifications

Parameter Values
Voltage Rating 300V
Operating Temperature Range -40ºC to +125ºC
Durability 5 mating cycles
Current Rating Range 6A to 20A
Contact Size Range 1.7mm to 4mm